Part Details for DTD01939 by DAICO Industries Inc
Overview of DTD01939 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DTD01939
DTD01939 CAD Models
DTD01939 Part Data Attributes:
|
DTD01939
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DTD01939
DAICO Industries Inc
Threshold Detector,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | QUAD12,.4SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Supply Current-Max | 10 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |