Part Details for DTC80-48SX-W6 by ETA-USA
Overview of DTC80-48SX-W6 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
HD6433048SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433048SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for DTC80-48SX-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DTC80-48SX-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 80W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$85.0000 | Buy Now |
DISTI #
618-DTC80-48SX-W6
|
Mouser Electronics | Desktop AC Adapters 80W 48V 1.67A LVL VI EXTERNAL PWR SUPPLY RoHS: Compliant | 0 |
|
$65.3900 / $78.6700 | Order Now |
Part Details for DTC80-48SX-W6
DTC80-48SX-W6 CAD Models
DTC80-48SX-W6 Part Data Attributes
|
DTC80-48SX-W6
ETA-USA
Buy Now
|
Compare Parts:
DTC80-48SX-W6
ETA-USA
|
Samacsys Manufacturer | ETA-USA |