Part Details for DTC323TKT146 by ROHM Semiconductor
Overview of DTC323TKT146 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC323TKT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC323TKT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 15V 0.6A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
|
Future Electronics | DTC323TK Series 15 V 600 mA Surface Mount NPN Digital Transistor - SMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1790 / $0.1930 | Buy Now |
|
Bristol Electronics | 1796 |
|
RFQ | ||
|
Quest Components | 1436 |
|
$0.1281 / $0.4270 | Buy Now | |
|
Quest Components | 69600 |
|
$0.1380 / $0.9200 | Buy Now | |
|
LCSC | 10050mA5V 1 NPN - Pre Biased 200mW 600mA 15V TO-236-3(SOT-23-3) Digital Transistors ROHS | 2725 |
|
$0.0387 / $0.0750 | Buy Now |
Part Details for DTC323TKT146
DTC323TKT146 CAD Models
DTC323TKT146 Part Data Attributes:
|
DTC323TKT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC323TKT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.08 V |
Alternate Parts for DTC323TKT146
This table gives cross-reference parts and alternative options found for DTC323TKT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC323TKT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC323TKT147 | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC323TKT146 vs DTC323TKT147 |