Part Details for DTC144WETL by ROHM Semiconductor
Results Overview of DTC144WETL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC144WETL Information
DTC144WETL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC144WETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC144WETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0663 / $0.4500 | Buy Now |
DISTI #
755-DTC144WETL
|
Mouser Electronics | Digital Transistors NPN 50V 30MA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
38626683
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.0582 / $0.0599 | Buy Now |
DISTI #
52961845
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 1101 | Americas - 390 |
|
$0.2022 | Buy Now |
|
Bristol Electronics | 1543 |
|
RFQ | ||
|
Quest Components | 2712 |
|
$0.0990 / $0.3300 | Buy Now | |
|
Quest Components | 1234 |
|
$0.1188 / $0.3960 | Buy Now | |
|
ComSIT USA | 50 V, 100 MILLI AMPERES DIGITAL TRANSISTOR (WITH BUILT-IN RESISTOR) Small Signal Bipolar Transistor,... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for DTC144WETL
DTC144WETL CAD Models
DTC144WETL Part Data Attributes
|
DTC144WETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144WETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | SC-75A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC144WETL
This table gives cross-reference parts and alternative options found for DTC144WETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144WETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSR1003J05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | DTC144WETL vs KSR1003J05Z |
FJV3108RMTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DTC144WETL vs FJV3108RMTF |
KSR1008D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | DTC144WETL vs KSR1008D26Z |
KSR1008BU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | DTC144WETL vs KSR1008BU |
FJNS3208R | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | DTC144WETL vs FJNS3208R |
KSR1103MTF_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | DTC144WETL vs KSR1103MTF_NL |
DTC124GVATV3 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | DTC144WETL vs DTC124GVATV3 |
DTC143YKAT246 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DTC144WETL vs DTC143YKAT246 |
DTC124ECAT116 | ROHM Semiconductor | $0.0371 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC144WETL vs DTC124ECAT116 |
KSR1103MTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | DTC144WETL vs KSR1103MTF |
DTC144WETL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DTC144WETL is -40°C to 125°C.
-
To ensure reliability, follow the recommended derating curves for voltage and current, and consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
The maximum allowable power dissipation for the DTC144WETL is 1.5W, but this can be increased with proper heat sinking and thermal management.
-
Yes, the DTC144WETL can be used in switching applications, but it's essential to consider the switching frequency, voltage, and current to avoid overheating and ensure reliable operation.
-
To protect the DTC144WETL from ESD, follow proper handling and storage procedures, use ESD-safe equipment and materials, and consider adding ESD protection circuits in your design.