Part Details for DTC144TU3T106 by ROHM Semiconductor
Overview of DTC144TU3T106 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC144TU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9875
|
Newark | Digital Trans, Npn, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Rohm DTC144TU3T106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0780 / $0.3120 | Buy Now |
DISTI #
846-DTC144TU3T106CT-ND
|
DigiKey | NPN, SOT-323, R1 ALONE TYPE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0372 / $0.3400 | Buy Now |
DISTI #
DTC144TU3T106
|
Avnet Americas | NPN, SOT-323, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor): DTC144TU3 is an digital transistor ( - Tape and Reel (Alt: DTC144TU3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTC144TU3T106
|
Mouser Electronics | Digital Transistors NPN, SOT-323, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) : DTC144TU3 is an digital transistor (Resistor built-in type transistor), suitable for inverter and interface, driver. RoHS: Compliant | 3000 |
|
$0.0380 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
DISTI #
76894580
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 | Americas - 600 |
|
$0.1016 / $0.1263 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0627 / $0.3724 | Buy Now |
DISTI #
C1S625903597123
|
Chip1Stop | NPN, SOT-323, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.0441 / $0.0693 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.0320 / $0.0870 | Buy Now |