Part Details for DTC144ECAT116 by ROHM Semiconductor
Overview of DTC144ECAT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC144ECAT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2693
|
Newark | Digital Trans, 50V, 0.1A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, Rohs Compliant: Yes |Rohm DTC144ECAT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3540 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
DTC144ECAT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2117 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTC144ECAT116
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC144ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTC144ECAT116
|
Mouser Electronics | Digital Transistors NPN 100mA 50V w/bias resistor RoHS: Compliant | 3173 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V72:2272_18338808
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1717 Container: Cut Strips | Americas - 248 |
|
$0.0703 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
DISTI #
62382558
|
Verical | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R Min Qty: 725 Package Multiple: 1 Date Code: 2001 | Americas - 2364 |
|
$0.1009 / $0.1043 | Buy Now |
|
Quest Components | 1891 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
DTC144ECAT116
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC144ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
DTC144ECAT116
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 350mW, SOT23, R1: 47kΩ Min Qty: 25 | 245 |
|
$0.0261 / $0.0391 | Buy Now |
Part Details for DTC144ECAT116
DTC144ECAT116 CAD Models
DTC144ECAT116 Part Data Attributes:
|
DTC144ECAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144ECAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |