Part Details for DTC144EBT2L by ROHM Semiconductor
Overview of DTC144EBT2L by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC144EBT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DTC144EBT2LTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VMN3 Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DTC144EBT2L
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin VMN T/R - Tape and Reel (Alt: DTC144EBT2L) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DTC144EBT2L
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin VMN T/R - Tape and Reel (Alt: DTC144EBT2L) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for DTC144EBT2L
DTC144EBT2L CAD Models
DTC144EBT2L Part Data Attributes:
|
DTC144EBT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EBT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 68 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |