Part Details for DTC143ZM3T5G by onsemi
Results Overview of DTC143ZM3T5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC143ZM3T5G Information
DTC143ZM3T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC143ZM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8521
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Onsemi DTC143ZM3T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18766 |
|
$0.0860 / $0.2660 | Buy Now |
DISTI #
45J0691
|
Newark | Brt Transistor, 50V, 4.7K/47Kohm, Sot723, Transistor Polarity:Single Npn, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
488-DTC143ZM3T5GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8841 In Stock |
|
$0.0311 / $0.2600 | Buy Now |
DISTI #
DTC143ZM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC143ZM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0293 | Buy Now |
DISTI #
863-DTC143ZM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 389447 |
|
$0.0310 / $0.2400 | Buy Now |
DISTI #
E02:0323_00295639
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks Date Code: 2509 | Europe - 4464000 |
|
$0.0312 / $0.0355 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0262 / $0.0301 | Buy Now |
DISTI #
87020196
|
Verical | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 4464000 |
|
$0.0508 | Buy Now |
DISTI #
DTC143ZM3T5G
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3Pin SOT723 TR (Alt: DTC143ZM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DTC143ZM3T5G
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3Pin SOT723 TR (Alt: DTC143ZM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DTC143ZM3T5G
DTC143ZM3T5G CAD Models
DTC143ZM3T5G Part Data Attributes
|
DTC143ZM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC143ZM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC143ZM3T5G
This table gives cross-reference parts and alternative options found for DTC143ZM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ZM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC143EKAT146 | ROHM Semiconductor | $0.0639 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | DTC143ZM3T5G vs DTC143EKAT146 |
DTC143XHT2L | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | DTC143ZM3T5G vs DTC143XHT2L |
DTC143XUA | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | DTC143ZM3T5G vs DTC143XUA |
DTC143EUAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | DTC143ZM3T5G vs DTC143EUAT106 |
DTC143ZE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC143ZM3T5G vs DTC143ZE |
DTC143THT2L | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | DTC143ZM3T5G vs DTC143THT2L |
DTC143EUA | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | DTC143ZM3T5G vs DTC143EUA |
DDTC143TUA-7-F | Diodes Incorporated | $0.0841 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | DTC143ZM3T5G vs DDTC143TUA-7-F |
DTC143TUAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | DTC143ZM3T5G vs DTC143TUAT106 |
DTC143EUAT107 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC143ZM3T5G vs DTC143EUAT107 |
DTC143ZM3T5G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the DTC143ZM3T5G is a 5-pin SOT23 package with a 1.5mm x 1.5mm body size. The recommended land pattern is available in the onsemi packaging specifications document.
-
To ensure proper biasing, connect the VCC pin to a stable 3.3V or 5V power supply, and the GND pin to a solid ground plane. Additionally, decouple the power supply with a 10uF capacitor to reduce noise and ensure stable operation.
-
The maximum allowable power dissipation for the DTC143ZM3T5G is 250mW. Exceeding this limit may cause the device to overheat and potentially fail.
-
To protect the DTC143ZM3T5G from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors.
-
The recommended operating temperature range for the DTC143ZM3T5G is -40°C to 125°C. Operating the device outside of this range may affect its performance and reliability.