Part Details for DTC143XEBHZGTL by ROHM Semiconductor
Overview of DTC143XEBHZGTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143XEBHZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4743
|
Newark | Rf Transistor, Aec-Q101, Npn, 4.7K/10K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTC143XEBHZGTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 / $0.2390 | Buy Now |
DISTI #
DTC143XEBHZGTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.0213 / $0.1600 | Buy Now |
DISTI #
DTC143XEBHZGTL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTC143XEBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-DTC143XEBHZGTL
|
Mouser Electronics | Digital Transistors NPN SOT-416FL 4.7kO Input Resist RoHS: Compliant | 2259 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 585 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 468 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
DTC143XEBHZGTL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTC143XEBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
Part Details for DTC143XEBHZGTL
DTC143XEBHZGTL CAD Models
DTC143XEBHZGTL Part Data Attributes:
|
DTC143XEBHZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143XEBHZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2016-08-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |