Part Details for DTC143TKAT146 by ROHM Semiconductor
Results Overview of DTC143TKAT146 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC143TKAT146 Information
DTC143TKAT146 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC143TKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2977
|
Newark | Transistor Digital Sc-59 500Ma Npn, Digital Transistor Polarity:Single Npn, Collector Emitter Volt... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0370 / $0.1980 | Buy Now |
DISTI #
DTC143TKAT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10711 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
755-DTC143TKAT146
|
Mouser Electronics | Digital Transistors DIGIT NPN 50V 100MA RoHS: Compliant | 18487 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | DTC143TKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0239 / $0.0258 | Buy Now |
|
Future Electronics | DTC143TKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0239 / $0.0258 | Buy Now |
DISTI #
56068548
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2123 | Americas - 80340 |
|
$0.0251 / $0.0822 | Buy Now |
DISTI #
57490600
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2101 | Americas - 11935 |
|
$0.0969 / $0.1088 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-346 | 9548 |
|
$0.0820 / $0.4100 | Buy Now |
|
Quest Components | PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-346 | 2400 |
|
$0.0336 / $0.1120 | Buy Now |
Part Details for DTC143TKAT146
DTC143TKAT146 CAD Models
DTC143TKAT146 Part Data Attributes
|
DTC143TKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143TKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC143TKAT146
This table gives cross-reference parts and alternative options found for DTC143TKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143TKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC143EUA | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DTC143TKAT146 vs DTC143EUA |
DTC143ZE | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN | DTC143TKAT146 vs DTC143ZE |
DTC143EUBHZGTL | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, | DTC143TKAT146 vs DTC143EUBHZGTL |
DTC143ZM3T5G | onsemi | $0.0877 | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DTC143TKAT146 vs DTC143ZM3T5G |
DTC143EM3T5G | onsemi | $0.0515 | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DTC143TKAT146 vs DTC143EM3T5G |
DTC143EKAT146 | ROHM Semiconductor | $0.0546 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | DTC143TKAT146 vs DTC143EKAT146 |
DTC143XU3HZGT106 | ROHM Semiconductor | $0.1031 | Small Signal Bipolar Transistor, | DTC143TKAT146 vs DTC143XU3HZGT106 |
DTC143EEBTL | ROHM Semiconductor | $0.0386 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | DTC143TKAT146 vs DTC143EEBTL |
DTC143XUAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | DTC143TKAT146 vs DTC143XUAT106 |
DTC143EUA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC143TKAT146 vs DTC143EUA |