Part Details for DTC143EUS3 by SY Sinyork Co Ltd
Overview of DTC143EUS3 by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DTC143EUS3
DTC143EUS3 CAD Models
DTC143EUS3 Part Data Attributes:
|
DTC143EUS3
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC143EUS3
SY Sinyork Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |