DTC124XCAT116
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN

Overview of DTC124XCAT116 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for DTC124XCAT116 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC2674
Newark Digital Trans, 50V, 0.1A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, Rohs Compliant: Yes |Rohm DTC124XCAT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1344
  • 1 $0.2810
  • 10 $0.1890
  • 25 $0.1520
  • 50 $0.1150
  • 100 $0.0780
  • 250 $0.0700
  • 500 $0.0620
  • 1,000 $0.0540
$0.0540 / $0.2810 Buy Now
DISTI # DTC124XCAT116CT-ND
DigiKey TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1903
In Stock
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0865
  • 500 $0.0633
  • 1,000 $0.0558
  • 3,000 $0.0325
  • 6,000 $0.0291
  • 9,000 $0.0273
  • 15,000 $0.0254
  • 21,000 $0.0250
$0.0250 / $0.2300 Buy Now
DISTI # DTC124XCAT116
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC124XCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0292
  • 6,000 $0.0284
  • 12,000 $0.0276
  • 18,000 $0.0268
  • 24,000 $0.0260
  • 30,000 $0.0256
$0.0256 / $0.0292 Buy Now
DISTI # 755-DTC124XCAT116
Mouser Electronics Digital Transistors NPN 100mA 50V w/bias resistor RoHS: Compliant 169
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0640
  • 1,000 $0.0520
  • 3,000 $0.0290
  • 9,000 $0.0250
$0.0250 / $0.2300 Buy Now
DISTI # V72:2272_18341158
Arrow Electronics Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2950 Package Multiple: 1 Date Code: 1719 Container: Cut Strips Americas - 2950
  • 1 $0.0472
  • 10 $0.0284
  • 25 $0.0280
  • 50 $0.0266
  • 100 $0.0160
  • 250 $0.0159
  • 500 $0.0158
  • 1,000 $0.0157
$0.0157 / $0.0472 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0267
$0.0267 Buy Now
DISTI # 83595479
Verical Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1127 Package Multiple: 1 Americas - 3000
  • 1,127 $0.0278
  • 2,000 $0.0276
$0.0276 / $0.0278 Buy Now
DISTI # 26096401
Verical Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2950 Package Multiple: 1 Date Code: 1719 Americas - 2950
  • 2,950 $0.0157
$0.0157 Buy Now
DISTI # 65758677
Verical Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1601 Americas - 2400
  • 1,000 $0.0731
$0.0731 Buy Now
Quest Components   1920
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
DISTI # DTC124XCAT116
TME Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 22kΩ Min Qty: 25 974
  • 25 $0.0374
  • 100 $0.0336
  • 500 $0.0297
  • 3,000 $0.0267
  • 12,000 $0.0249
$0.0249 / $0.0374 Buy Now
DISTI # C1S625901666359
Chip1Stop NPN, SOT-23, R1≠R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant Container: Cut Tape 3000
  • 50 $0.0255
  • 100 $0.0223
  • 500 $0.0222
  • 2,000 $0.0221
$0.0221 / $0.0255 Buy Now
DISTI # C1S625901676338
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 2950
  • 10 $0.0508
  • 25 $0.0469
  • 100 $0.0406
  • 250 $0.0342
  • 500 $0.0321
$0.0321 / $0.0508 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 2400
  • 1 $0.2840
  • 50 $0.2360
  • 100 $0.1380
  • 300 $0.0720
  • 500 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.2840 Buy Now

CAD Models for DTC124XCAT116 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTC124XCAT116 by ROHM Semiconductor

DTC124XCAT116
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 2.136
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. DTC124XCAT116
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
    VS

Alternate Parts for DTC124XCAT116

This table gives cross-reference parts and alternative options found for DTC124XCAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124XCAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTC124XKAT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTC124XCAT116 vs DTC124XKAT106
DTC124XKT146 Small Signal Bipolar Transistor, ROHM Semiconductor DTC124XCAT116 vs DTC124XKT146
DTC124XK Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Vishay Semiconductors DTC124XCAT116 vs DTC124XK
DTC124XCAT216 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN ROHM Semiconductor DTC124XCAT116 vs DTC124XCAT216
DDTC124XKA-7 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTC124XCAT116 vs DDTC124XKA-7
DDTC124XKA-7-F Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTC124XCAT116 vs DDTC124XKA-7-F
DDTC124XCA-7-F Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTC124XCAT116 vs DDTC124XCA-7-F
DTC124XCAHZGT116 Small Signal Bipolar Transistor, ROHM Semiconductor DTC124XCAT116 vs DTC124XCAHZGT116
DDTC124XCA-13 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTC124XCAT116 vs DDTC124XCA-13
DTC124XKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN ROHM Semiconductor DTC124XCAT116 vs DTC124XKAT146
Part Number Description Manufacturer Compare
DTC144GCAT116 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN ROHM Semiconductor DTC124XCAT116 vs DTC144GCAT116
KSR1107TF Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Samsung Semiconductor DTC124XCAT116 vs KSR1107TF
FJN3306R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation DTC124XCAT116 vs FJN3306R
KSR1106D87Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation DTC124XCAT116 vs KSR1106D87Z
DTC124XKAT147 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC124XCAT116 vs DTC124XKAT147
KSR1007D74Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation DTC124XCAT116 vs KSR1007D74Z
KSR1107D87Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation DTC124XCAT116 vs KSR1107D87Z
FJN3313R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation DTC124XCAT116 vs FJN3313R
KSR1207BU Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN Fairchild Semiconductor Corporation DTC124XCAT116 vs KSR1207BU
DTC124XKT146 Small Signal Bipolar Transistor, ROHM Semiconductor DTC124XCAT116 vs DTC124XKT146

Related Parts for DTC124XCAT116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC124XCAT116 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC124XCAT116 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTC124XCAT116 would you like to use for your alert(s)?
  • Please alert me when DTC124XCAT116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTC124XCAT116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC124XCAT116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTC124XCAT116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC124XCAT116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC124XCAT116 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: