Part Details for DTC124EETL by ROHM Semiconductor
Overview of DTC124EETL by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC124EETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2964
|
Newark | Transistor, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Ratio, R1/R2:-, Rf Rohs Compliant: Yes |Rohm DTC124EETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.0500 / $0.3640 | Buy Now |
DISTI #
DTC124EETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
717 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
DTC124EETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124EETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0224 | Buy Now |
DISTI #
DTC124EETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124EETL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0326 | Buy Now |
DISTI #
DTC124EETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124EETL) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTC124EETL
|
Mouser Electronics | Digital Transistors DIGITAL NPN 50V 100MA EMD3 RoHS: Compliant | 6696 |
|
$0.0400 / $0.3500 | Buy Now |
|
Future Electronics | DTC124EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Quest Components | 4800 |
|
$0.0747 / $0.2490 | Buy Now | |
|
Quest Components | 9124 |
|
$0.0963 / $0.5500 | Buy Now | |
|
Quest Components | 678 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for DTC124EETL
DTC124EETL CAD Models
DTC124EETL Part Data Attributes:
|
DTC124EETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC124EETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC124EETL
This table gives cross-reference parts and alternative options found for DTC124EETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124EETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSR1008D27Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | DTC124EETL vs KSR1008D27Z |
DTC143YETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, EM3, 3 PIN | ROHM Semiconductor | DTC124EETL vs DTC143YETR |
DTC124GETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, EM3, 3 PIN | ROHM Semiconductor | DTC124EETL vs DTC124GETL |
DTC143YUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | DTC124EETL vs DTC143YUAT107 |
KSR1208BU | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | DTC124EETL vs KSR1208BU |
DTC124EG-AE3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTC124EETL vs DTC124EG-AE3-R |
KSR1203TA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | DTC124EETL vs KSR1203TA |
DTC143YKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | DTC124EETL vs DTC143YKAT146 |
DTC143YUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | DTC124EETL vs DTC143YUAT106 |
KSR1103MTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | DTC124EETL vs KSR1103MTF |