Part Details for DTC124EEBTL by ROHM Semiconductor
Overview of DTC124EEBTL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC124EEBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2666
|
Newark | Digital Trans, 50V, 0.1A, Sot-416Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Rohs Compliant: Yes |Rohm DTC124EEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.2810 | Buy Now |
DISTI #
DTC124EEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
755-DTC124EEBTL
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | Digital Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Bristol Electronics | 4338 |
|
RFQ | ||
|
Quest Components | 3470 |
|
$0.0624 / $0.2080 | Buy Now | |
|
Quest Components | 11399 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
DTC124EEBTL
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin EMT3F T/R (Alt: DTC124EEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 565mA5V 1 NPN - Pre Biased 150mW 30mA 50V SOT-416 Digital Transistors ROHS | 1860 |
|
$0.0127 / $0.0252 | Buy Now |
Part Details for DTC124EEBTL
DTC124EEBTL CAD Models
DTC124EEBTL Part Data Attributes:
|
DTC124EEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC124EEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, EMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC124EEBTL
This table gives cross-reference parts and alternative options found for DTC124EEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124EEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC124EKA | Small Signal Bipolar Transistor | Secos Corporation | DTC124EEBTL vs DTC124EKA |
DTC124EKAT147 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC124EEBTL vs DTC124EKAT147 |
DTC124ESATP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTC124EEBTL vs DTC124ESATP |
DTC124EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC124EEBTL vs DTC124EU3HZGT106 |
DTC124TUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTC124EEBTL vs DTC124TUAT106 |
DTC124EUBHZGTL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC124EEBTL vs DTC124EUBHZGTL |
DTC124EUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC124EEBTL vs DTC124EUA |
DTC124EUAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC124EEBTL vs DTC124EUAP |
DTC124EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTC124EEBTL vs DTC124EMT2L |
DTC124EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC124EEBTL vs DTC124EUAT107 |