Part Details for DTC123YUA-HF by Comchip Technology Corporation Ltd
Overview of DTC123YUA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC123YUA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DTC123YUA-HFCT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 / $0.3500 | Buy Now |
DISTI #
750-DTC123YUA-HF
|
Mouser Electronics | Digital Transistors TRANS DIGITAL NPN 50V 200mW SOT-323 RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
NAC | TRANS DIGITAL NPN 50V 200mW SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0376 / $0.0934 | Buy Now |
Part Details for DTC123YUA-HF
DTC123YUA-HF CAD Models
DTC123YUA-HF Part Data Attributes:
|
DTC123YUA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC123YUA-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | BUILIT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |