Part Details for DTC123TET1G by onsemi
Overview of DTC123TET1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC123TET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8518
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Onsemi DTC123TET1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34895 |
|
$0.0410 / $0.1910 | Buy Now |
DISTI #
97W4985
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sc-75-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC123TET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
488-DTC123TET1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17848 In Stock |
|
$0.0175 / $0.1200 | Buy Now |
DISTI #
DTC123TET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTC123TET1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 246000 Factory Stock |
|
$0.0178 / $0.0190 | Buy Now |
DISTI #
863-DTC123TET1G
|
Mouser Electronics | Digital Transistors NPN DIGITAL TRANSISTOR RoHS: Compliant | 14379 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased NPN DIGITAL TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0180 / $0.0205 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistors - Pre-Biased NPN DIGITAL TRANSISTOR | 0 |
|
$0.0169 / $0.0209 | Buy Now |
DISTI #
DTC123TET1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.2/0.3W, SOT416, 2.2kΩ Min Qty: 25 | 0 |
|
$0.0169 / $0.0357 | RFQ |
DISTI #
DTC123TET1G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: DTC123TET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DTC123TET1G
|
EBV Elektronik | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: DTC123TET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DTC123TET1G
DTC123TET1G CAD Models
DTC123TET1G Part Data Attributes
|
DTC123TET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC123TET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 463, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |