-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0300
|
Newark | Digital Trans, 50V, 0.1A, Sot-416Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTC123JEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2390 | Buy Now |
DISTI #
DTC123JEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
755-DTC123JEBTL
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 9057 |
|
$0.0250 / $0.1500 | Buy Now |
|
Future Electronics | DTC123J Series 50 V 100 mA SMT NPN Digital Transistor - EMT3F (SC-89) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0292 | Buy Now |
DISTI #
82699774
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.0331 / $0.0351 | Buy Now |
DISTI #
62172530
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 2216 | Americas - 2300 |
|
$0.0630 / $0.0692 | Buy Now |
|
Quest Components | 9241 |
|
$0.0480 / $0.2400 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0420 / $0.2800 | Buy Now |
|
ComSIT USA | NPN 100 MILLI AMP 50V DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
DTC123JEBTL
|
Avnet Silica | (Alt: DTC123JEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC123JEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC123JEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, EMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC123JEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123JEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123EE,115 | PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin | Nexperia | DTC123JEBTL vs PDTC123EE,115 |
934057569126 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DTC123JEBTL vs 934057569126 |
PDTC123EEF,115 | PDTC123EEF | NXP Semiconductors | DTC123JEBTL vs PDTC123EEF,115 |
DTC123JHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTC123JEBTL vs DTC123JHT2L |
DTC123JUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTC123JEBTL vs DTC123JUAT106 |
PDTC123TE | Small Signal Bipolar Transistor | Nexperia | DTC123JEBTL vs PDTC123TE |
PDTC123TU,115 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us SC-70 3-Pin | Nexperia | DTC123JEBTL vs PDTC123TU,115 |
PDTC123TK | Small Signal Bipolar Transistor | Nexperia | DTC123JEBTL vs PDTC123TK |
PDTC123TM | Small Signal Bipolar Transistor | Nexperia | DTC123JEBTL vs PDTC123TM |
DTC123EET1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | DTC123JEBTL vs DTC123EET1 |