Part Details for DTC115TET1G by onsemi
Overview of DTC115TET1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DTC115TET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8801
|
Newark | Brt Transistor, 50V, 100Kohm, Sc-75-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC115TET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
97W4983
|
Newark | Brt Transistor, 50V, 100Kohm, Sc-75-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC115TET1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
2832-DTC115TET1GTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
273000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
488-DTC115TET1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
DTC115TET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTC115TET1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 273000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
DTC115TET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTC115TET1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
863-DTC115TET1G
|
Mouser Electronics | Digital Transistors NPN DIGITAL TRANSISTOR RoHS: Compliant | 9043 |
|
$0.0160 / $0.2000 | Buy Now |
DISTI #
DTC115TET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTC115TET1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 273000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
DTC115TET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTC115TET1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
DTC115TET1G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: DTC115TET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DTC115TET1G
DTC115TET1G CAD Models
DTC115TET1G Part Data Attributes:
|
DTC115TET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC115TET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 463, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |