Part Details for DTC115TCAT116 by ROHM Semiconductor
Overview of DTC115TCAT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC115TCAT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DTC115TCAT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0325 / $0.2700 | Buy Now |
DISTI #
DTC115TCAT116
|
Avnet Americas | Digital Transistor NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC115TCAT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTC115TCAT116
|
Mouser Electronics | Digital Transistors Digital Trans w/Res SOT-23 RoHS: Compliant | 0 |
|
$0.0320 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
85024160
|
Verical | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 | Americas - 3000 |
|
$0.0349 / $0.0431 | Buy Now |
DISTI #
C1S625901966365
|
Chip1Stop | NPN, SOT-23, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 3000 |
|
$0.0279 / $0.0540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 50 |
|
$0.0370 / $0.1130 | Buy Now |
Part Details for DTC115TCAT116
DTC115TCAT116 CAD Models
DTC115TCAT116 Part Data Attributes
|
DTC115TCAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC115TCAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC115TCAT116
This table gives cross-reference parts and alternative options found for DTC115TCAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC115TCAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC125TCT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC125TCT116 |
DTC125TFC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC125TFC1 |
DTC125TLTL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC125TLTL4 |
DTC144T-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Unisonic Technologies Co Ltd | DTC115TCAT116 vs DTC144T-AL3-R |
DTC143T-AE3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | DTC115TCAT116 vs DTC143T-AE3-R |
DTC125TAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC125TAC2 |
DTC115TLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC115TLATL4 |
DTC124TKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC115TCAT116 vs DTC124TKAT147 |
DTC143TVATV2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC143TVATV2 |
DTC125TLTL3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC115TCAT116 vs DTC125TLTL3 |