There are no models available for this part yet.
Overview of DTC115EET1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 26 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DTC115EET1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8799
|
Newark | Brt Transistor, 50V, 100K/100Kohm, Sc-75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:100Kohm, Product Range:-Rohs Compliant: Yes |Onsemi DTC115EET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.0170 | Buy Now | |
DISTI #
88H4622
|
Newark | Brt Transistor, 50V, 100K/100Kohm, Sc75, Full Reel, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:100Kohm Rohs Compliant: Yes |Onsemi DTC115EET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now | |
DISTI #
488-DTC115EET1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7358 In Stock |
|
$0.0186 / $0.1800 | Buy Now | |
DISTI #
DTC115EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC115EET1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2964593 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
49X8799
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Product that comes on tape, but is not reeled (Alt: 49X8799) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 1700 Partner Stock |
|
$0.0470 | Buy Now | |
DISTI #
DTC115EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC115EET1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0174 / $0.0207 | Buy Now | |
DISTI #
863-DTC115EET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 6754 |
|
$0.0180 / $0.1800 | Buy Now | |
DISTI #
V72:2272_07318200
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 43308 |
|
$0.0302 / $0.0864 | Buy Now | |
DISTI #
V36:1790_07318200
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2330 | Americas - 21000 |
|
$0.0173 / $0.0299 | Buy Now | |
DISTI #
V79:2366_24951047
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 199 |
|
$0.0114 | Buy Now |
CAD Models for DTC115EET1G by onsemi
Part Data Attributes for DTC115EET1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-75 (SOT-416) 3 LEAD
|
Package Description
|
SC-75, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
463-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for DTC115EET1G
-
DTC115EETLSmall Signal Bipolar Transistors
-
B5819WSRectifier Diodes
-
GRM21BR71E335KA73LFixed Capacitors
-
IRFP4410ZPBFPower Field-Effect Transistors
-
BSS84Small Signal Field-Effect Transistors
-
RK73H2ATTD6R80FFixed Resistors
-
DT1042-04SO-7Transient Suppressors
-
MM5Z12VT1GZener Diodes
-
STM32F030C8T6Microcontrollers