-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0294
|
Newark | Digital Trans, 50V, 0.1A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, Rohs Compliant: Yes |Rohm DTC114YCAT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
DTC114YCAT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2757 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTC114YCAT116
|
Avnet Americas | ANPN 100mA 50V Digital Transistor (Bias Resistor Built-inATransistor - Tape and Reel (Alt: DTC114YCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTC114YCAT116
|
Mouser Electronics | Digital Transistors NPN 100mA 50V w/bias resistor RoHS: Compliant | 4571 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
DISTI #
DTC114YCAT116
|
Avnet Americas | ANPN 100mA 50V Digital Transistor (Bias Resistor Built-inATransistor - Tape and Reel (Alt: DTC114YCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1058 |
|
$0.0350 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114YCAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114YCAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC114YCAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YCAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YLATL2 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YLATL2 |
DTC114YFAC1 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YFAC1 |
DTC114YAAC2 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YAAC2 |
DTC114YLATL3 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YLATL3 |
DTC114YVATV2 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YVATV2 |
DTC114YVATV3 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YVATV3 |
DDTC114YKA-13 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTC114YCAT116 vs DDTC114YKA-13 |
DTC114YVATV4 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YVATV4 |
DTC114YLATL4 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTC114YCAT116 vs DTC114YLATL4 |