Part Details for DTC114TUA by Galaxy Semi-Conductor Co Ltd
Overview of DTC114TUA by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC114TUA
DTC114TUA CAD Models
DTC114TUA Part Data Attributes
|
DTC114TUA
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC114TUA
Galaxy Semi-Conductor Co Ltd
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC114TUA
This table gives cross-reference parts and alternative options found for DTC114TUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114TUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143TCA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114TUA vs DTC143TCA-C |
DTC144TUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC114TUA vs DTC144TUA |
DTC143TM-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114TUA vs DTC143TM-C |
DTC143TUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114TUA vs DTC143TUA-C |
DTC114TUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC114TUA vs DTC114TUA |