-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC114TETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3477 In Stock |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
DTC114TETL
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC114TETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-DTC114TETL
|
Mouser Electronics | Digital Transistors NPN 50V 100MA RoHS: Compliant | 11784 |
|
$0.0350 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
69057732
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2311 | Americas - 5600 |
|
$0.0505 / $0.1006 | Buy Now |
DISTI #
60176784
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$0.0570 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2357 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2292 |
|
$0.0728 / $0.3640 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1864 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114TETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114TETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC114TETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114TETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTA28T116 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | DTC114TETL vs SSTA28T116 |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | DTC114TETL vs BC856B |
DTC143XETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTC114TETL vs DTC143XETL |
2SA1037KT146 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | DTC114TETL vs 2SA1037KT146 |
BC856BTR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | DTC114TETL vs BC856BTR |
BC856 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | DTC114TETL vs BC856 |
BC856B-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | DTC114TETL vs BC856B-AU_R2_000A1 |
PDTA113EK | Small Signal Bipolar Transistor | Nexperia | DTC114TETL vs PDTA113EK |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | DTC114TETL vs BC856A |
PDTC115TK | Small Signal Bipolar Transistor | Nexperia | DTC114TETL vs PDTC115TK |