-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC114TE-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC114TE-TPMSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$0.0162 / $0.1600 | Buy Now |
DISTI #
833-DTC114TE-TP
|
Mouser Electronics | Digital Transistors NPN 10KOhms 250MHz RoHS: Compliant | 1914 |
|
$0.0220 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114TE-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DTC114TE-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC114TE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114TE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6429L | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, CASE 318-07, 3 PIN | DTC114TE-TP vs MMBT6429L |
2SA1037KT146S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | DTC114TE-TP vs 2SA1037KT146S |
BCX19LT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DTC114TE-TP vs BCX19LT |
BFY67 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | DTC114TE-TP vs BFY67 |
2N5136 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | DTC114TE-TP vs 2N5136 |
BC856-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | DTC114TE-TP vs BC856-TAPE-7 |
PDTA123YK | Nexperia | Check for Price | Small Signal Bipolar Transistor | DTC114TE-TP vs PDTA123YK |
BC856B-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | DTC114TE-TP vs BC856B-TAPE-13 |
2SC3400 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | DTC114TE-TP vs 2SC3400 |
2N6717-05 | Texas Instruments | Check for Price | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | DTC114TE-TP vs 2N6717-05 |
The recommended storage temperature for DTC114TE-TP is -40°C to 125°C.
Yes, DTC114TE-TP is compatible with lead-free soldering and is RoHS compliant.
The maximum power dissipation for DTC114TE-TP is 1.5W.
Yes, DTC114TE-TP is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
The typical turn-on time for DTC114TE-TP is 10-20ns.