Part Details for DTC114T by onsemi
Overview of DTC114T by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0741
|
Newark | Dtc114T, Single Bipolar Transistors |Onsemi DTC114T Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-DTC114T-ND
|
DigiKey | TRANS PREBIAS NPN 50V 100MA Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | DTC114 - Trans Digital BJT NPN 50V 100mA 3-Pin TO-92 Box ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4182634
|
Farnell | DTC114T, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 65000 |
|
$0.0301 | Buy Now |
Part Details for DTC114T
DTC114T CAD Models
DTC114T Part Data Attributes:
|
DTC114T
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114T
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC114T
This table gives cross-reference parts and alternative options found for DTC114T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114TRLRA | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | DTC114T vs DTC114TRLRA |
DTC114T | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | Rochester Electronics LLC | DTC114T vs DTC114T |
DTC114TRLRP | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | DTC114T vs DTC114TRLRP |