Part Details for DTC114EUA-13P by Micro Commercial Components
Overview of DTC114EUA-13P by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114EUA-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DTC114EUA-13P-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
833-DTC114EUA-13P
|
Mouser Electronics | Digital Transistors NPN Digital Transistor | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | NPN Bipolar Transistor 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0295 / $0.0323 | Buy Now |