Part Details for DTC114ECAHE3-TP by Micro Commercial Components
Overview of DTC114ECAHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTC114ECAHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DTC114ECAHE3-TPCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3997 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-DTC114ECAHE3-TP
|
Mouser Electronics | Digital Transistors DIGITAL TRANSISTOR NPN 50V 0.1A SOT-23 RoHS: Compliant | 5985 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V72:2272_27556697
|
Arrow Electronics | Trans Digital BJT NPN 50V 50mA 200mW Automotive 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2317 Container: Cut Strips | Americas - 3000 |
|
$0.0244 / $0.2349 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 | Buy Now |