-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8933
|
Newark | Digital Trans, 50V, 0.06A, Sot-723, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:60Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm DTC044TMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 / $0.2000 | Buy Now |
DISTI #
DTC044TMT2LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7350 In Stock |
|
$0.0225 / $0.2000 | Buy Now |
DISTI #
DTC044TMT2L
|
Avnet Americas | Trans Digital BJT NPN 50V 60mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC044TMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0218 / $0.0259 | Buy Now |
DISTI #
755-DTC044TMT2L
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now |
DISTI #
C1S625901170454
|
Chip1Stop | Trans Digital BJT NPN 50V 60mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes | 7000 |
|
$0.0423 / $0.0465 | Buy Now |
DISTI #
C1S625901233735
|
Chip1Stop | Trans Digital BJT NPN 50V 60mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0152 / $0.0155 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC044TMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC044TMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |