-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5869
|
Newark | Digital Trans, 50V, 0.1A, Sot-723, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC043TMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 795 |
|
$0.0480 / $0.2500 | Buy Now |
DISTI #
DTC043TMT2LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2436 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
DTC043TMT2L
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTC043TMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0218 / $0.0259 | Buy Now |
DISTI #
755-DTC043TMT2L
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 392 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now |
DISTI #
54691188
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Date Code: 1744 | Americas - 30830 |
|
$0.0204 / $0.0246 | Buy Now |
DISTI #
36528224
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1701 | Americas - 4269 |
|
$0.0284 | Buy Now |
|
Quest Components | 2704215 |
|
$0.0300 / $0.2000 | Buy Now | |
DISTI #
C1S625901233708
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30830 |
|
$0.0163 / $0.0285 | Buy Now |
DISTI #
C1S625901572962
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 3-Pin VMT T/R RoHS: Compliant pbFree: Yes | 6500 |
|
$0.0423 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC043TMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC043TMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC043TMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC043TMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1130MFV(TL3SAN) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | DTC043TMT2L vs RN1130MFV(TL3SAN) |
DTC114TCA-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC043TMT2L vs DTC114TCA-TP-HF |
DTC115TSATP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC115TSATP |
DTC124TVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC124TVATV4 |
DTC144TAAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC144TAAC2 |
DTC143TL-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTC043TMT2L vs DTC143TL-AL3-R |
DTC115TCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC115TCAT216 |
DTC124TAAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC124TAAC2 |
DTC124TKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DTC124TKAT146 |
DT115TKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC043TMT2L vs DT115TKAT146 |