-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0269
|
Newark | Digital Trans, -50V, -0.5A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTB523YMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1140 / $0.4160 | Buy Now |
DISTI #
846-DTB523YMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 12V 0.5A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.0862 / $0.5500 | Buy Now |
DISTI #
DTB523YMT2L
|
Avnet Americas | Trans Digital BJT PNP 12V 500mA 3-Pin VMT T/R - Tape and Reel (Alt: DTB523YMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTB523YMT2L
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 6087 |
|
$0.0860 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
DISTI #
DTB523YMT2L
|
TME | Transistor: PNP, bipolar, BRT, 12V, 0.5A, 150mW, SOT723, R1: 2.2kΩ Min Qty: 10 | 0 |
|
$0.0730 / $0.1040 | RFQ |
|
Ameya Holding Limited | TRANS PREBIAS PNP 150MW VMT3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0920 / $0.4800 | Buy Now |
DISTI #
C1S625901415825
|
Chip1Stop | PNP, SOT-723, R1≠R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes | 100 |
|
$0.1200 / $0.1730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.0910 / $0.5540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB523YMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB523YMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
This table gives cross-reference parts and alternative options found for DTB523YMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB523YMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB523YETL | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | DTB523YMT2L vs DTB523YETL |
DTB543XMT2L | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTB523YMT2L vs DTB543XMT2L |