-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0267
|
Newark | Digital Trans, -50V, -0.5A, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Rohs Compliant: Yes |Rohm DTB143ECT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.2910 | Buy Now |
DISTI #
DTB143ECT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6380 In Stock |
|
$0.0349 / $0.2800 | Buy Now |
DISTI #
DTB143ECT116
|
Avnet Americas | PNP -500MA/-50V DIGITAL TRANSISTOR (WITH BUILT-IN RESISTORS) - Tape and Reel (Alt: DTB143ECT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTB143ECT116
|
Mouser Electronics | Digital Transistors PNP -500mA/-50V w/bias resistors RoHS: Compliant | 5319 |
|
$0.0330 / $0.1900 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP -500mA/-50V w/bias resistors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
66386450
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2252 | Americas - 4745 |
|
$0.0624 / $0.0895 | Buy Now |
DISTI #
65656391
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2681 / $0.2963 | Buy Now |
DISTI #
65027836
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 2910 |
|
$0.2681 / $0.2963 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 4728 |
|
$0.1978 / $0.5650 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 2718 |
|
$0.0457 / $0.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB143ECT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB143ECT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 47 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |