-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTB123YCT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213 In Stock |
|
$0.0349 / $0.2800 | Buy Now |
DISTI #
DTB123YCT116
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin SST T/R - Tape and Reel (Alt: DTB123YCT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTB123YCT116
|
Mouser Electronics | Digital Transistors PNP -500mA/-50V w/bias resistors RoHS: Compliant | 5213 |
|
$0.0330 / $0.2800 | Buy Now |
DISTI #
V72:2272_18338807
|
Arrow Electronics | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1719 Container: Cut Strips | Americas - 1 |
|
$0.0013 / $0.0047 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
62299720
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2028 / $0.2241 | Buy Now |
DISTI #
84770245
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 804 Package Multiple: 1 Date Code: 2413 | Americas - 1722 |
|
$0.0388 / $0.0389 | Buy Now |
DISTI #
61232288
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2101 | Americas - 1268 |
|
$0.2744 | Buy Now |
|
Quest Components | 3414 |
|
$0.2345 / $0.6700 | Buy Now | |
DISTI #
DTB123YCT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SOT23, R1: 2.2kΩ Min Qty: 20 | 0 |
|
$0.0351 / $0.0526 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB123YCT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB123YCT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |