Part Details for DTB114GCT116 by ROHM Semiconductor
Overview of DTB114GCT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTB114GCT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2654
|
Newark | Digital Transistor, -50V, -0.5A, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:-, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm DTB114GCT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.0720 / $0.3740 | Buy Now |
DISTI #
DTB114GCT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4878 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
DTB114GCT116
|
Avnet Americas | PNP -500MA/-50V DIGITAL TRANSISTOR (WITH BUILT-IN RESISTORS) - Tape and Reel (Alt: DTB114GCT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
755-DTB114GCT116
|
Mouser Electronics | Digital Transistors PNP -500mA/-50V w/bias resistors RoHS: Compliant | 4886 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
77265448
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 826 Package Multiple: 1 Date Code: 2343 | Americas - 6000 |
|
$0.0339 / $0.0379 | Buy Now |
DISTI #
C1S625901666261
|
Chip1Stop | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.0271 / $0.0350 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.0470 / $0.0720 | Buy Now |
Part Details for DTB114GCT116
DTB114GCT116 CAD Models
DTB114GCT116 Part Data Attributes
|
DTB114GCT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB114GCT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |