-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTB114EKT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3413 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
DTB114EKT146
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin SMT T/R - Tape and Reel (Alt: DTB114EKT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0704 / $0.0803 | Buy Now |
DISTI #
755-DTB114EKT146
|
Mouser Electronics | Digital Transistors PNP 50V 500MA RoHS: Compliant | 6297 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | DTB114EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 9000Reel |
|
$0.0912 / $0.1020 | Buy Now |
DISTI #
80925225
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2298 / $0.2539 | Buy Now |
DISTI #
73503591
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2301 | Americas - 1830 |
|
$0.2368 / $0.2539 | Buy Now |
DISTI #
69744426
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2202 | Americas - 320 |
|
$0.1135 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 5879 |
|
$0.2030 / $0.5800 | Buy Now |
DISTI #
DTB114EKT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0730 / $0.1040 | RFQ |
|
Ameya Holding Limited | DTB114EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59 Min Qty: 1 | 70-Authorized Distributor |
|
$0.1230 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB114EKT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB114EKT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTB114EKT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB114EKT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR2218 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | DTB114EKT146 vs UNR2218 |
UNR211D | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | DTB114EKT146 vs UNR211D |
KSR1111 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | DTB114EKT146 vs KSR1111 |
DDTA124TKA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTB114EKT146 vs DDTA124TKA-13 |
UNR2124 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | DTB114EKT146 vs UNR2124 |
UN2124 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | DTB114EKT146 vs UN2124 |
DTA124TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTB114EKT146 vs DTA124TUAT107 |
2SC4120 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | SANYO Electric Co Ltd | DTB114EKT146 vs 2SC4120 |
DTA124TUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTB114EKT146 vs DTA124TUA |
KSR2111TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | DTB114EKT146 vs KSR2111TR |