Part Details for DTB114ECT116 by ROHM Semiconductor
Overview of DTB114ECT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB114ECT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTB114ECT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2731 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
DTB114ECT116
|
Avnet Americas | PNP -500MA/-50V DIGITAL TRANSISTOR (WITH BUILT-IN RESISTORS) - Tape and Reel (Alt: DTB114ECT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0391 / $0.0500 | Buy Now |
DISTI #
755-DTB114ECT116
|
Mouser Electronics | Digital Transistors PNP -500mA/-50V w/bias resistors RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
66386984
|
Verical | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 897 Package Multiple: 1 Date Code: 2226 | Americas - 4695 |
|
$0.0318 / $0.0349 | Buy Now |
DISTI #
62546754
|
Verical | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 2201 | Americas - 2950 |
|
$0.0752 / $0.0801 | Buy Now |
|
Quest Components | 2640 |
|
$0.1410 / $0.4700 | Buy Now | |
DISTI #
DTB114ECT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SOT23, R1: 10kΩ Min Qty: 20 | 0 |
|
$0.0350 / $0.0526 | RFQ |
DISTI #
C1S625901666252
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape | 4695 |
|
$0.0254 / $0.0301 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2950 |
|
$0.0470 / $0.0720 | Buy Now |
Part Details for DTB114ECT116
DTB114ECT116 CAD Models
DTB114ECT116 Part Data Attributes
|
DTB114ECT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB114ECT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTB114ECT116
This table gives cross-reference parts and alternative options found for DTB114ECT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB114ECT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB114EL-AL3-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTB114ECT116 vs DTB114EL-AL3-R |
DTB123YAC2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB123YAC2 |
DTB113ZLTL3 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB113ZLTL3 |
DTB113ZVTV4 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB113ZVTV4 |
DTB123YVTV4 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB123YVTV4 |
DDTB123YU-13 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTB114ECT116 vs DDTB123YU-13 |
DTB114GLTL4 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB114GLTL4 |
DTB113ZLTL2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB113ZLTL2 |
DTB114EVTV4 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB114EVTV4 |
DTB114GLTL2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTB114ECT116 vs DTB114GLTL2 |