-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7014
|
Newark | Trans, Aec-Q101, Pnp, 10K/10K, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTB114ECHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 231 |
|
$0.0560 / $0.2910 | Buy Now |
DISTI #
DTB114ECHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
DTB114ECHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTB114ECHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-DTB114ECHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 10kO Input Resist RoHS: Compliant | 2753 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
61281201
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.1403 / $0.1450 | Buy Now |
DISTI #
42247325
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2001 | Americas - 890 |
|
$0.1450 | Buy Now |
|
Quest Components | 2312 |
|
$0.1200 / $0.4000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.0400 / $0.2010 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 890 |
|
$0.0400 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB114ECHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB114ECHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for DTB114ECHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB114ECHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB123YCHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB114ECHZGT116 vs DTB123YCHZGT116 |
DTB113ZKFRAT146 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB114ECHZGT116 vs DTB113ZKFRAT146 |
DTB113ZCHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB114ECHZGT116 vs DTB113ZCHZGT116 |