Part Details for DTB113ECHZGT116 by ROHM Semiconductor
Overview of DTB113ECHZGT116 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB113ECHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2980
|
Newark | Brt Transistor, Aec-Q101, -50V, 1K/1K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:1Kohm, Resistor Rohs Compliant: Yes |Rohm DTB113ECHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 / $0.4160 | Buy Now |
DISTI #
846-DTB113ECHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
903 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DTB113ECHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTB113ECHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTB113ECHZGT116
|
Mouser Electronics | Digital Transistors DTB113ECHZG is the high reliability Automotive transistor, suitable for inverter and interface, driver. RoHS: Compliant | 8249 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 500mA 200MHz 200mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0465 / $0.0529 | Buy Now |
DISTI #
41977429
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 521 Package Multiple: 1 Date Code: 1901 | Americas - 1500 |
|
$0.1403 / $0.1450 | Buy Now |
|
Quest Components | 1200 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
DTB113ECHZGT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SOT23, R1: 1kΩ Min Qty: 25 | 1784 |
|
$0.0305 / $0.0457 | Buy Now |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Single, Pre-Biased Min Qty: 1 | 100-Authorized Distributor |
|
$0.0570 / $0.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1500 |
|
$0.0400 / $0.2010 | Buy Now |
Part Details for DTB113ECHZGT116
DTB113ECHZGT116 CAD Models
DTB113ECHZGT116 Part Data Attributes
|
DTB113ECHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB113ECHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |