Part Details for DTB 24 B 23-53 PN by TE Connectivity
Overview of DTB 24 B 23-53 PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for DTB 24 B 23-53 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTB 24 B 23-53 PN
|
Heilind Electronics | DTB 24 B 23-53 PN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTB 24 B 23-53 PN
|
Interstate Connecting Components | DTB 24 B 23-53 PN | 0 |
|
Buy Now |