Part Details for DTA143ZMFHAT2L by ROHM Semiconductor
Overview of DTA143ZMFHAT2L by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143ZMFHAT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4717
|
Newark | Rf Transistor, Aec-Q101, Pnp, 4.7K/47K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Rohm DTA143ZMFHAT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3538 |
|
$0.0480 / $0.2500 | Buy Now |
DISTI #
DTA143ZMFHAT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
DTA143ZMFHAT2L
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA143ZMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0259 | Buy Now |
DISTI #
755-DTA143ZMFHAT2L
|
Mouser Electronics | Digital Transistors PNP SOT-723 -50V VCC -0.1A IC RoHS: Compliant | 2712 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now |
DISTI #
41977426
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive 3-Pin VMT T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2001 | Americas - 6242 |
|
$0.0538 / $0.0570 | Buy Now |
|
Quest Components | 4993 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
DTA143ZMFHAT2L
|
Avnet Asia | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-723 T/R (Alt: DTA143ZMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 6242 |
|
$0.0390 / $0.1930 | Buy Now |
Part Details for DTA143ZMFHAT2L
DTA143ZMFHAT2L CAD Models
DTA143ZMFHAT2L Part Data Attributes
|
DTA143ZMFHAT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143ZMFHAT2L
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |