Part Details for DTA143TM3T5G by onsemi
Overview of DTA143TM3T5G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA143TM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0676
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-723-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA143TM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0580 | Buy Now |
DISTI #
49X8787
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-723-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA143TM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
2156-DTA143TM3T5G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1451000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
2832-DTA143TM3T5G-488-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
DTA143TM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
DTA143TM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA143TM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
DTA143TM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA143TM3T5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-DTA143TM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 7899 |
|
$0.0340 / $0.3600 | Buy Now |
|
Rochester Electronics | DTA143 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 1451000 |
|
$0.0328 / $0.0386 | Buy Now |
DISTI #
DTA143TM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA143TM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0329 / $0.0392 | Buy Now |