Part Details for DTA143TCAHZGT116 by ROHM Semiconductor
Overview of DTA143TCAHZGT116 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143TCAHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA143TCAHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5369 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
DTA143TCAHZGT116
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTA143TCAHZGT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-DTA143TCAHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 4.7kO Input Resist RoHS: Compliant | 7638 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | PNP -100mA -50V Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
DISTI #
41977344
|
Verical | Trans Digital BJT PNP 50V 100mA 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 2001 | Americas - 2900 |
|
$0.0993 / $0.1058 | Buy Now |
|
Quest Components | 2320 |
|
$0.0870 / $0.2900 | Buy Now | |
DISTI #
DTA143TCAHZGT116
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTA143TCAHZGT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2900 |
|
$0.0290 / $0.1470 | Buy Now |
DISTI #
2706729
|
Farnell | TRANS, AEC-Q101, PNP, 4.7K, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0125 | Buy Now |
DISTI #
2706729RL
|
Farnell | TRANS, AEC-Q101, PNP, 4.7K, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
Part Details for DTA143TCAHZGT116
DTA143TCAHZGT116 CAD Models
DTA143TCAHZGT116 Part Data Attributes:
|
DTA143TCAHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143TCAHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA143TCAHZGT116
This table gives cross-reference parts and alternative options found for DTA143TCAHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143TCAHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143TE | PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | DTA143TCAHZGT116 vs DTA143TE |
DTA143TE | Small Signal Bipolar Transistor, | Tak Cheong Electronics (Holdings) Co Ltd | DTA143TCAHZGT116 vs DTA143TE |