Part Details for DTA124XET1G by onsemi
Results Overview of DTA124XET1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA124XET1G Information
DTA124XET1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTA124XET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8782
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sc-75-3, Transistor Polarity:Single Pnp, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
45J0672
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sc-75-3, Transistor Polarity:Single Pnp, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
2156-DTA124XET1G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
294000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-DTA124XET1GTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
81000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
488-DTA124XET1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 / $0.1800 | Buy Now |
DISTI #
DTA124XET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTA124XET1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
81000 Partner Stock |
|
$0.0200 / $0.0214 | Buy Now |
DISTI #
DTA124XET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: DTA124XET1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
863-DTA124XET1G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 12677 |
|
$0.0180 / $0.1900 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0145 / $0.0179 | Buy Now |
DISTI #
85986336
|
Verical | Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1201 | Americas - 198000 |
|
$0.0266 | Buy Now |
Part Details for DTA124XET1G
DTA124XET1G CAD Models
DTA124XET1G Part Data Attributes
|
DTA124XET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA124XET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.14 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA124XET1G
This table gives cross-reference parts and alternative options found for DTA124XET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124XET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTA124XET1 | Motorola Mobility LLC | Check for Price | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN | DTA124XET1G vs DTA124XET1 |