Part Details for DTA124TMT2L by ROHM Semiconductor
Overview of DTA124TMT2L by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124TMT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA124TMT2L-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0362 / $0.0529 | Buy Now |
DISTI #
DTA124TMT2L
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTA124TMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTA124TMT2L
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 0 |
|
$0.0360 / $0.3900 | Order Now |
|
Future Electronics | DTA124TM Series 50 V 100 mA Surface Mount PNP Digital Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0402 / $0.0437 | Buy Now |
DISTI #
36525079
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin VMT T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 1201 | Americas - 8000 |
|
$0.0331 / $0.0351 | Buy Now |
|
Quest Components | 6400 |
|
$0.0480 / $0.2400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 8000 |
|
$0.0240 / $0.0260 | Buy Now |
Part Details for DTA124TMT2L
DTA124TMT2L CAD Models
DTA124TMT2L Part Data Attributes
|
DTA124TMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124TMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA124TMT2L
This table gives cross-reference parts and alternative options found for DTA124TMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124TMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTA124XMT2L | ROHM Semiconductor | $0.0678 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | DTA124TMT2L vs DTA124XMT2L |
DTA124EUT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | DTA124TMT2L vs DTA124EUT106 |
DTA124EUA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | DTA124TMT2L vs DTA124EUA |
DTA124EKAT246 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | DTA124TMT2L vs DTA124EKAT246 |
DDTA124EKA-7-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN | DTA124TMT2L vs DDTA124EKA-7-F |
DTA124EUAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | DTA124TMT2L vs DTA124EUAT106 |
DDTA124EUA-13-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | DTA124TMT2L vs DDTA124EUA-13-F |
DTA124EKAT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | DTA124TMT2L vs DTA124EKAT147 |
PDTA124EU,135 | Nexperia | Check for Price | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin | DTA124TMT2L vs PDTA124EU,135 |
DTA124XM3T5G | onsemi | Check for Price | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DTA124TMT2L vs DTA124XM3T5G |