Part Details for DTA124EU3T106 by ROHM Semiconductor
Overview of DTA124EU3T106 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124EU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0241
|
Newark | Digital Transistor, -50V, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Rohs Compliant: Yes |Rohm DTA124EU3T106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.2080 | Buy Now |
DISTI #
DTA124EU3T106CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
DTA124EU3T106
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTA124EU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTA124EU3T106
|
Mouser Electronics | Digital Transistors PNP -50V -0.1A 22kO SOT-323, SC-70, UMT3 RoHS: Compliant | 2759 |
|
$0.0200 / $0.1200 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP -50V -0.1A 22kO SOT-323, SC-70, UMT3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
DISTI #
82783692
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 2333 | Americas - 2948 |
|
$0.0453 / $0.0645 | Buy Now |
DISTI #
63056376
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 2823 |
|
$0.1764 | Buy Now |
|
Quest Components | 2258 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
DTA124EU3T106
|
TTI | Digital Transistors PNP -50V -0.1A 22kO SOT-323, SC-70, UMT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0227 | Buy Now |
DISTI #
DTA124EU3T106
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0256 / $0.0384 | RFQ |
Part Details for DTA124EU3T106
DTA124EU3T106 CAD Models
DTA124EU3T106 Part Data Attributes
|
DTA124EU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124EU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA124EU3T106
This table gives cross-reference parts and alternative options found for DTA124EU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124EU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA124EUA-13 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA124EU3T106 vs DDTA124EUA-13 |
DDTA124EUA-13-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA124EU3T106 vs DDTA124EUA-13-F |
PDTA124EU,135 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin | Nexperia | DTA124EU3T106 vs PDTA124EU,135 |
934044110135 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | DTA124EU3T106 vs 934044110135 |
DDTA124EUA-7-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA124EU3T106 vs DDTA124EUA-7-F |
DTA124EU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA124EU3T106 vs DTA124EU |
934044110115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | DTA124EU3T106 vs 934044110115 |
DTA124EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA124EU3T106 vs DTA124EUT107 |
DTA124EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA124EU3T106 vs DTA124EUAT107 |
DTA124EUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA124EU3T106 vs DTA124EUAFRAT106 |