Part Details for DTA123YE by Secos Corporation
Overview of DTA123YE by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for DTA123YE
DTA123YE CAD Models
DTA123YE Part Data Attributes
Alternate Parts for DTA123YE
This table gives cross-reference parts and alternative options found for DTA123YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123YE | Small Signal Bipolar Transistor | Nexperia | DTA123YE vs PDTA123YE |
DTA123YETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTA123YE vs DTA123YETL |
934058802115 | Small Signal Bipolar Transistor | Nexperia | DTA123YE vs 934058802115 |
DTA123YE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123YE vs DTA123YE |
DTA123YETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123YE vs DTA123YETR |
PDTA123YE,115 | PDTA123Y series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 10 kOhm@en-us SC-75 3-Pin | Nexperia | DTA123YE vs PDTA123YE,115 |
DDTA123YE-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123YE vs DDTA123YE-7-F |