Part Details for DTA123EU3T106 by ROHM Semiconductor
Overview of DTA123EU3T106 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA123EU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5841
|
Newark | Digital Transistor, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:2.2Kohm, Resistor Rohs Compliant: Yes |Rohm DTA123EU3T106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$0.0460 / $0.1980 | Buy Now |
DISTI #
DTA123EU3T106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
DTA123EU3T106
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTA123EU3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTA123EU3T106
|
Mouser Electronics | Digital Transistors PNP -50 VCEO -0.1A SOT-323 RoHS: Compliant | 299 |
|
$0.0190 / $0.1200 | Buy Now |
|
Future Electronics | DTA123E Series 50 V 100 mA 200 mW SMT PNP Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
DISTI #
59166437
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2101 | Americas - 2082 |
|
$0.0950 / $0.0982 | Buy Now |
DISTI #
84343798
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 590 Package Multiple: 1 | Americas - 600 |
|
$0.0530 | Buy Now |
|
Quest Components | 1665 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
DTA123EU3T106
|
Avnet Silica | (Alt: DTA123EU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901783601
|
Chip1Stop | PNP, SOT-323, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant Container: Bulk | 600 |
|
$0.0424 / $0.0806 | Buy Now |
Part Details for DTA123EU3T106
DTA123EU3T106 CAD Models
DTA123EU3T106 Part Data Attributes
|
DTA123EU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123EU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA123EU3T106
This table gives cross-reference parts and alternative options found for DTA123EU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123EU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA123EUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123EU3T106 vs DDTA123EUA-7 |
DTA123EUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA123EU3T106 vs DTA123EUT106 |
DTA123EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123EU3T106 vs DTA123EUA |
DTA123EUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA123EU3T106 vs DTA123EUAFRAT106 |
DTA123EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA123EU3T106 vs DTA123EUT107 |
DTA123EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTA123EU3T106 vs DTA123EUAT106 |
DTA123EU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123EU3T106 vs DTA123EU |
DDTA123EUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123EU3T106 vs DDTA123EUA-7-F |