Part Details for DTA115EMT2L by ROHM Semiconductor
Overview of DTA115EMT2L by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115EMT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2647
|
Newark | Digital Transistor, -0.1A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:100Kohm, Resistor Rohs Compliant: Yes |Rohm DTA115EMT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 / $0.4470 | Buy Now |
DISTI #
DTA115EMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0363 / $0.3000 | Buy Now |
DISTI #
DTA115EMT2L
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTA115EMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0266 / $0.0317 | Buy Now |
DISTI #
755-DTA115EMT2L
|
Mouser Electronics | Digital Transistors DGTL PNP 50V 100MA RoHS: Compliant | 376 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
|
Quest Components | 5840 |
|
$0.0480 / $0.2400 | Buy Now | |
|
Ameya Holding Limited | Transistors (BJT) Single, Pre-Biased Min Qty: 1 | 100-Authorized Distributor |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
C1S625900539517
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin VMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9110 |
|
$0.0167 / $0.0192 | Buy Now |
DISTI #
C1S625900776774
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin VMT T/R RoHS: Compliant pbFree: Yes | 8000 |
|
$0.0567 / $0.0697 | Buy Now |
Part Details for DTA115EMT2L
DTA115EMT2L CAD Models
DTA115EMT2L Part Data Attributes
|
DTA115EMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA115EMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | ROHS COMPLIANT, VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA115EMT2L
This table gives cross-reference parts and alternative options found for DTA115EMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA115EMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA115GVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GVATV4 |
DTA115GLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GLATL4 |
DTA115GKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GKAT246 |
DTA115GETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, EM3, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GETR |
DTA115EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115EKAT246 |
DTA115GFAC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GFAC1 |
DTA115GKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GKAT146 |
DTA115GVATV2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GVATV2 |
DTA115EHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115EHT2L |
DTA115GLATL2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA115EMT2L vs DTA115GLATL2 |