Part Details for DTA114YE3TL by ROHM Semiconductor
Overview of DTA114YE3TL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114YE3TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6559
|
Newark | Rf Transistor, Pnp, 50V, 0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTA114YE3TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
846-DTA114YE3TLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
DTA114YE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTA114YE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-DTA114YE3TL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 3000 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
DISTI #
DTA114YE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTA114YE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0402 / $0.2300 | Buy Now |
DISTI #
4168728RL
|
element14 Asia-Pacific | RF TRANSISTOR, PNP, 50V, 0.1A, SOT-416 RoHS: Compliant Min Qty: 500 Container: Reel | 2850 |
|
$0.0541 / $0.1097 | Buy Now |
DISTI #
4168728
|
element14 Asia-Pacific | RF TRANSISTOR, PNP, 50V, 0.1A, SOT-416 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2850 |
|
$0.0541 / $0.3633 | Buy Now |
DISTI #
4168728RL
|
Farnell | RF TRANSISTOR, PNP, 50V, 0.1A, SOT-416 RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 2850 |
|
$0.0530 / $0.1110 | Buy Now |
Part Details for DTA114YE3TL
DTA114YE3TL CAD Models
DTA114YE3TL Part Data Attributes:
|
DTA114YE3TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114YE3TL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |