Datasheets
DTA114YCAT117 by: ROHM Semiconductor

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN

Part Details for DTA114YCAT117 by ROHM Semiconductor

Overview of DTA114YCAT117 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DTA114YCAT117

DTA114YCAT117 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTA114YCAT117 Part Data Attributes

DTA114YCAT117 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTA114YCAT117 ROHM Semiconductor Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.07 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 68
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA114YCAT117 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA114YCAT117 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTA114YCAT117 would you like to use for your alert(s)?
  • Please alert me when DTA114YCAT117 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTA114YCAT117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA114YCAT117 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTA114YCAT117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA114YCAT117.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA114YCAT117 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: