-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2627
|
Newark | Digital Transistor, -50V, -0.1A, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio,rohs Compliant: Yes |Rohm DTA114EEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
DTA114EEBTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
755-DTA114EEBTL
|
Mouser Electronics | Digital Transistors DIGITAL TRANSISTORS 100MA 50V RoHS: Compliant | 0 |
|
$0.0260 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
66429785
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 56291 |
|
$0.0737 / $0.0846 | Buy Now |
DISTI #
69060623
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1208 Package Multiple: 1 Date Code: 2301 | Americas - 7070 |
|
$0.0225 / $0.0259 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0423 / $0.1410 | Buy Now |
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 45032 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
DTA114EEBTL
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 150mW, SC89, R1: 10kΩ Min Qty: 25 | 0 |
|
$0.0225 / $0.0336 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA114EEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114EEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, EMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTA114EEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114GVATV2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA114GVATV2 |
TDTA143E | Small Signal Bipolar Transistor | Toshiba America Electronic Components | DTA114EEBTL vs TDTA143E |
DTA143XL-AN3-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA114EEBTL vs DTA143XL-AN3-B |
DTA114EET2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA114EET2L |
DTA143XG-AN3-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA114EEBTL vs DTA143XG-AN3-B |
DTA143XLATL3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA143XLATL3 |
DTA143XVATV2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA143XVATV2 |
DTA143XEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA143XEBTL |
DTA143XKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA114EEBTL vs DTA143XKAT246 |
DTA143XL-AL3-K | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA114EEBTL vs DTA143XL-AL3-K |